
TRF4900PWR | |
|---|---|
DigiKey Part Number | TRF4900PWR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRF4900PWR |
Description | RF TX IC FSK 850-950MHZ 24TSSOP |
Customer Reference | |
Detailed Description | RF Transmitter FSK 850MHz ~ 950MHz -7dBm ~ 12dBm PCB, Surface Mount Antenna 24-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TRF4900PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Frequency | 850MHz ~ 950MHz | |
Applications | - | |
Modulation or Protocol | FSK | |
Data Rate (Max) | - | |
Power - Output | -7dBm ~ 12dBm | |
Current - Transmitting | 58mA | |
Data Interface | PCB, Surface Mount | |
Antenna Connector | PCB, Surface Mount | |
Memory Size | - | |
Features | - | |
Voltage - Supply | 2.2V ~ 3.6V | |
Operating Temperature | -20°C ~ 60°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |


