
TRF4900PWG4 | |
|---|---|
DigiKey Part Number | TRF4900PWG4-ND |
Manufacturer | |
Manufacturer Product Number | TRF4900PWG4 |
Description | RF TX IC FSK 850-950MHZ 24TSSOP |
Customer Reference | |
Detailed Description | RF Transmitter FSK 850MHz ~ 950MHz -7dBm ~ 12dBm PCB, Surface Mount Antenna 24-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TRF4900PWG4 Models |
Category | Data Interface PCB, Surface Mount |
Manufacturer Texas Instruments | Antenna Connector PCB, Surface Mount |
Packaging Tube | Voltage - Supply 2.2V ~ 3.6V |
Part Status Obsolete | Operating Temperature -20°C ~ 60°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Frequency 850MHz ~ 950MHz | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Modulation or Protocol FSK | Supplier Device Package 24-TSSOP |
Power - Output -7dBm ~ 12dBm | Base Product Number |
Current - Transmitting 58mA |

