TRF4400PWRG4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 5.323
Unit Price: 5,78000 €
Datasheet
RF Transmitter FM, FSK 433MHz -7dBm ~ 12dBm PCB, Surface Mount Antenna 24-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRF4400PWRG4

DigiKey Part Number
TRF4400PWRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TRF4400PWRG4
Description
RF XMITTER FM/FSK 433MHZ 24TSSOP
Customer Reference
Detailed Description
RF Transmitter FM, FSK 433MHz -7dBm ~ 12dBm PCB, Surface Mount Antenna 24-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TRF4400PWRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Frequency
433MHz
Applications
-
Modulation or Protocol
FM, FSK
Data Rate (Max)
-
Power - Output
-7dBm ~ 12dBm
Current - Transmitting
57mA
Data Interface
PCB, Surface Mount
Antenna Connector
PCB, Surface Mount
Memory Size
-
Features
-
Voltage - Supply
2.2V ~ 3.6V
Operating Temperature
-20°C ~ 60°C
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes