
TRF37C75IDSGT | |
|---|---|
DigiKey Part Number | 296-37888-2-ND - Tape & Reel (TR) 296-37888-1-ND - Cut Tape (CT) 296-37888-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRF37C75IDSGT |
Description | IC RF AMP GPS 40MHZ-4GHZ 8WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 40MHz ~ 4GHz 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TRF37C75IDSGT Models |
Category | RF Type General Purpose |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 85mA |
Part Status Active | Test Frequency 2GHz |
Frequency 40MHz ~ 4GHz | Mounting Type Surface Mount |
P1dB 18dBm | Package / Case 8-WFDFN Exposed Pad |
Gain 17.5dB | Supplier Device Package 8-WSON (2x2) |
Noise Figure 3.5dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 1,23500 € | 12,35 € |
| 25 | 1,16560 € | 29,14 € |
| 100 | 1,06990 € | 106,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,01252 € | 253,13 € |
| 500 | 0,97192 € | 485,96 € |
| 750 | 0,94927 € | 711,95 € |
| 1.250 | 0,92179 € | 1.152,24 € |
| 1.750 | 0,90435 € | 1.582,61 € |
| 2.500 | 0,88639 € | 2.215,97 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |


