TRF37C32 - Mixer 1.7GHz ~ 3.8GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRF37C32EVM

DigiKey Part Number
296-52571-ND
Manufacturer
Manufacturer Product Number
TRF37C32EVM
Description
EVAL BOARD FOR TRF37C32
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TRF37C32 - Mixer 1.7GHz ~ 3.8GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Type
Mixer
Frequency
1.7GHz ~ 3.8GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
TRF37C32
Note
-
RF Type
-
RF Frequency
1.7GHz ~ 3.8GHz
Function
Mixer
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1214,07000 €214,07 €
Manufacturers Standard Package
Unit Price without VAT:214,07000 €
Unit Price with VAT:254,74330 €