
TRF37A75IDSGT | |
|---|---|
DigiKey Part Number | 296-37886-2-ND - Tape & Reel (TR) 296-37886-1-ND - Cut Tape (CT) 296-37886-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRF37A75IDSGT |
Description | IC RF AMP GPS 40MHZ-6GHZ 8WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 40MHz ~ 6GHz 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TRF37A75IDSGT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 40MHz ~ 6GHz | |
P1dB | 19dBm | |
Gain | 12dB | |
Noise Figure | 4dB | |
RF Type | General Purpose | |
Voltage - Supply | 4.5V ~ 5.25V | |
Current - Supply | 80mA | |
Test Frequency | 2GHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 1,25000 € | 12,50 € |
| 25 | 1,18040 € | 29,51 € |
| 100 | 1,08340 € | 108,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,02528 € | 256,32 € |
| 500 | 0,98416 € | 492,08 € |
| 750 | 0,96123 € | 720,92 € |
| 1.250 | 0,93340 € | 1.166,75 € |
| 1.750 | 0,91573 € | 1.602,53 € |
| 2.500 | 0,89755 € | 2.243,88 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |


