
TRF37A75IDSGR | |
|---|---|
DigiKey Part Number | 296-41010-2-ND - Tape & Reel (TR) 296-41010-1-ND - Cut Tape (CT) 296-41010-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRF37A75IDSGR |
Description | IC AMP CELLULAR 40MHZ-6GHZ 8WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, CATV, DBS 40MHz ~ 6GHz 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TRF37A75IDSGR Models |
Category | RF Type Cellular, CATV, DBS |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 95mA |
Part Status Active | Test Frequency 2GHz |
Frequency 40MHz ~ 6GHz | Mounting Type Surface Mount |
P1dB 19dBm | Package / Case 8-WFDFN Exposed Pad |
Gain 12dB | Supplier Device Package 8-WSON (2x2) |
Noise Figure 4dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,80151 € | 2.404,53 € |
| 6.000 | 0,77139 € | 4.628,34 € |
| 9.000 | 0,75458 € | 6.791,22 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |


