
TRF3765EVM-F | |
|---|---|
DigiKey Part Number | 296-30299-ND |
Manufacturer | |
Manufacturer Product Number | TRF3765EVM-F |
Description | EVAL BOARD FOR TRF3765 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRF3765 - Frequency Synthesizer Timing Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Texas Instruments | Utilized IC / Part TRF3765 |
Packaging Box | Primary Attributes Single Fractional-N and Integer-N PLL with VCO |
Part Status Active | Secondary Attributes SPI Interface(s) |
Type Timing | Contents Board(s) |
Function Frequency Synthesizer | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 561,09000 € | 561,09 € |
| Unit Price without VAT: | 561,09000 € |
|---|---|
| Unit Price with VAT: | 667,69710 € |

