
TRF3762EVM | |
|---|---|
DigiKey Part Number | TRF3762EVM-ND |
Manufacturer | |
Manufacturer Product Number | TRF3762EVM |
Description | EVAL BOARD FOR TRF3762 |
Customer Reference | |
Detailed Description | TRF3762 - Frequency Synthesizer Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Timing | |
Function | Frequency Synthesizer | |
Embedded | No | |
Utilized IC / Part | TRF3762 | |
Primary Attributes | Single Integer-N PLL with VCO | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |

