
TRF3762-EIRHAR | |
|---|---|
DigiKey Part Number | 2156-TRF3762-EIRHAR-TITR-ND |
Manufacturer | |
Manufacturer Product Number | TRF3762-EIRHAR |
Description | IC INTEGER N SYNTH 40VQFN |
Customer Reference | |
Detailed Description | Integer-N Synthesizer/VCO IC 1.94GHz 1 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TRF3762-EIRHAR Models |
Category | Ratio - Input:Output 1:1 |
Manufacturer Texas Instruments | Differential - Input:Output No/Yes |
Packaging Bulk | Frequency - Max 1.94GHz |
Part Status Obsolete | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 4.5V ~ 5.25V |
Type Integer-N Synthesizer/VCO | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input Clock | Package / Case 40-VFQFN Exposed Pad |
Output Clock | Supplier Device Package 40-VQFN (6x6) |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | 9,44222 € | 254,94 € |
| Unit Price without VAT: | 9,44222 € |
|---|---|
| Unit Price with VAT: | 11,23624 € |

