
TRF3761-JIRHAR | |
|---|---|
DigiKey Part Number | TRF3761-JIRHAR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRF3761-JIRHAR |
Description | IC INTEGER N SYNTH 40VQFN |
Customer Reference | |
Detailed Description | Integer-N Synthesizer/VCO IC 2.3GHz 1 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TRF3761-JIRHAR Models |
Category | Ratio - Input:Output 1:1 |
Manufacturer Texas Instruments | Differential - Input:Output No/Yes |
Packaging Tape & Reel (TR) | Frequency - Max 2.3GHz |
Part Status Obsolete | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 4.5V ~ 5.25V |
Type Integer-N Synthesizer/VCO | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input Clock | Package / Case 40-VFQFN Exposed Pad |
Output Clock | Supplier Device Package 40-VQFN (6x6) |
Number of Circuits 1 | Base Product Number |


