Integer-N Synthesizer/VCO IC 1.87GHz 1 40-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRF3761-DIRHAR

DigiKey Part Number
TRF3761-DIRHAR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TRF3761-DIRHAR
Description
IC INTEGER N SYNTH 40VQFN
Customer Reference
Detailed Description
Integer-N Synthesizer/VCO IC 1.87GHz 1 40-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TRF3761-DIRHAR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Integer-N Synthesizer/VCO
PLL
Yes
Input
Clock
Output
Clock
Number of Circuits
1
Ratio - Input:Output
1:1
Differential - Input:Output
No/Yes
Frequency - Max
1.87GHz
Divider/Multiplier
Yes/No
Voltage - Supply
4.5V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-VQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 10.000 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

10.000In Stock
Ships from Rochester Electronics, LLC