
TRF3761-BIRHAR | |
|---|---|
DigiKey Part Number | TRF3761-BIRHAR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRF3761-BIRHAR |
Description | IC INTEGER N SYNTH 40VQFN |
Customer Reference | |
Detailed Description | Integer-N Synthesizer/VCO IC 1.71GHz 1 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TRF3761-BIRHAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Integer-N Synthesizer/VCO | |
PLL | Yes | |
Input | Clock | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 1.71GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 4.5V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Base Product Number |


