RF Modulator IC 400MHz ~ 4.2GHz 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRF3722IRGZR

DigiKey Part Number
296-TRF3722IRGZRTR-ND - Tape & Reel (TR)
296-TRF3722IRGZRCT-ND - Cut Tape (CT)
296-TRF3722IRGZRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TRF3722IRGZR
Description
RF MODULATOR 400MHZ-4.2GHZ 48QFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Modulator IC 400MHz ~ 4.2GHz 48-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TRF3722IRGZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Modulator
LO Frequency
750MHz ~ 3.6GHz
RF Frequency
400MHz ~ 4.2GHz
P1dB
13dBm
Noise Floor
-156dBm/Hz
Output Power
1dBm
Current - Supply
374 mA
Voltage - Supply
3V ~ 5.5V
Test Frequency
1.8GHz
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.977
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,58000 €16,58 €
1013,21500 €132,15 €
2512,37160 €309,29 €
10011,44530 €1.144,53 €
25011,00384 €2.750,96 €
50010,73774 €5.368,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.50011,75828 €29.395,70 €
Manufacturers Standard Package
Unit Price without VAT:16,58000 €
Unit Price with VAT:19,73020 €