
TRF371109IRGZR | |
|---|---|
DigiKey Part Number | TRF371109IRGZR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRF371109IRGZR |
Description | RF DEMOD IC 300MHZ-1.7GHZ 48VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Demodulator IC 300MHz ~ 1.7GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TRF371109IRGZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Downconverter | |
LO Frequency | 300MHz ~ 1.7GHz | |
RF Frequency | 300MHz ~ 1.7GHz | |
P1dB | 3dBV | |
Gain | 24dB | |
Noise Figure | 17.5dB | |
Current - Supply | 360 mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 16,67199 € | 41.679,98 € |
| Unit Price without VAT: | 16,67199 € |
|---|---|
| Unit Price with VAT: | 19,83967 € |

