
TRF370417IRGET | |
|---|---|
DigiKey Part Number | 296-27522-2-ND - Tape & Reel (TR) 296-27522-1-ND - Cut Tape (CT) 296-27522-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRF370417IRGET |
Description | RF MODULATOR 50MHZ-6GHZ 24VFQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Modulator IC 50MHz ~ 6GHz 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TRF370417IRGET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Modulator | |
LO Frequency | 50MHz ~ 6GHz | |
RF Frequency | 50MHz ~ 6GHz | |
P1dB | 12dBm | |
Noise Floor | -162dBm/Hz | |
Output Power | - | |
Current - Supply | 205 mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Test Frequency | 2.14GHz | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,71000 € | 20,71 € |
| 10 | 16,63100 € | 166,31 € |
| 25 | 15,61040 € | 390,26 € |
| 100 | 15,21860 € | 1.521,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 14,23340 € | 3.558,35 € |
| 500 | 13,90474 € | 6.952,37 € |
| Unit Price without VAT: | 20,71000 € |
|---|---|
| Unit Price with VAT: | 24,64490 € |









