MFR Recommended

TRF370333IRGETG4 | |
|---|---|
DigiKey Part Number | TRF370333IRGETG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRF370333IRGETG4 |
Description | RF MODULATOR 400MHZ-4GHZ 24VFQFN |
Customer Reference | |
Detailed Description | RF Modulator IC 400MHz ~ 4GHz 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TRF370333IRGETG4 Models |
Category | Output Power -4.5dBm |
Manufacturer Texas Instruments | Current - Supply 235 mA |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Discontinued at DigiKey | Test Frequency 2.14GHz |
Function Modulator | Mounting Type Surface Mount |
LO Frequency 400MHz ~ 4GHz | Package / Case 24-VFQFN Exposed Pad |
RF Frequency 400MHz ~ 4GHz | Supplier Device Package 24-VQFN (4x4) |
P1dB 9.5dBm | Base Product Number |
Noise Floor -163dBm/Hz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRF370333IRGET | Texas Instruments | 5.406 | 296-21288-1-ND | 16,67000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 8,63400 € | 2.158,50 € |
| 500 | 8,41692 € | 4.208,46 € |
| 750 | 8,30823 € | 6.231,17 € |
| Unit Price without VAT: | 8,63400 € |
|---|---|
| Unit Price with VAT: | 10,27446 € |



