
TRF370315IRGET | |
|---|---|
DigiKey Part Number | 296-20731-2-ND - Tape & Reel (TR) 296-20731-1-ND - Cut Tape (CT) 296-20731-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRF370315IRGET |
Description | RF MODULATOR 400MHZ-4GHZ 24VFQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Modulator IC 400MHz ~ 4GHz 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TRF370315IRGET Models |
Category | Output Power -4.5dBm |
Manufacturer Texas Instruments | Current - Supply 235 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Test Frequency 2.14GHz |
Function Modulator | Mounting Type Surface Mount |
LO Frequency 400MHz ~ 4GHz | Package / Case 24-VFQFN Exposed Pad |
RF Frequency 400MHz ~ 4GHz | Supplier Device Package 24-VQFN (4x4) |
P1dB 9.5dBm | Base Product Number |
Noise Floor -163dBm/Hz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,67000 € | 16,67 € |
| 10 | 13,28600 € | 132,86 € |
| 25 | 12,44000 € | 311,00 € |
| 100 | 11,75220 € | 1.175,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 11,06680 € | 2.766,70 € |
| 500 | 10,79964 € | 5.399,82 € |
| 750 | 10,66592 € | 7.999,44 € |
| Unit Price without VAT: | 16,67000 € |
|---|---|
| Unit Price with VAT: | 19,83730 € |


