Similar

TRF3702IRHCG4 | |
|---|---|
DigiKey Part Number | TRF3702IRHCG4-ND |
Manufacturer | |
Manufacturer Product Number | TRF3702IRHCG4 |
Description | RF MODULATOR 1.5GHZ-2.5GHZ 16QFN |
Customer Reference | |
Detailed Description | RF Modulator IC 1.5GHz ~ 2.5GHz 16-VQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TRF3702IRHCG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Modulator | |
LO Frequency | 1.5GHz ~ 2.5GHz | |
RF Frequency | 1.5GHz ~ 2.5GHz | |
P1dB | 7dBm | |
Noise Floor | -155dBm/Hz | |
Output Power | -2.5dBm | |
Current - Supply | 170 mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Test Frequency | 1.842GHz | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (4x4) | |
Base Product Number |


