RF Front End 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.9GHz ISM 40-VQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRF2436IRHAT

DigiKey Part Number
296-19798-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TRF2436IRHAT
Description
IC RF FRONT-END DUAL-BAND 40VQFN
Customer Reference
Detailed Description
RF Front End 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.9GHz ISM 40-VQFN (6x6)
EDA/CAD Models
TRF2436IRHAT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
RF Type
ISM
Frequency
2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.9GHz
Features
-
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-VQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

1.000In Stock
Ships from Rochester Electronics, LLC