TRF2432IRTQR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 10.000
Unit Price: 60,93222 €
Datasheet
RF IC IQ/IF Transceiver 802.16 d/e 2.65GHz ~ 3.15GHz With Dual VCO Synthesizers 56-QFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRF2432IRTQR

DigiKey Part Number
TRF2432IRTQR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TRF2432IRTQR
Description
TRF2432IRTQR
Customer Reference
Detailed Description
RF IC IQ/IF Transceiver 802.16 d/e 2.65GHz ~ 3.15GHz With Dual VCO Synthesizers 56-QFN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
TRF2432IRTQR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
IQ/IF Transceiver
Frequency
2.65GHz ~ 3.15GHz
RF Type
802.16 d/e
Secondary Attributes
With Dual VCO Synthesizers
Mounting Type
Surface Mount
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-QFN (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 22.500 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

22.500In Stock
Ships from Rochester Electronics, LLC