
TRF1305C1RPVR | |
|---|---|
DigiKey Part Number | 296-TRF1305C1RPVRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRF1305C1RPVR |
Description | DC TO >7GHZ BANDWIDTH, 5DB-GAIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 0Hz ~ 7GHz 12-WQFN-FCRLF (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 0Hz ~ 7GHz | |
P1dB | 15.3dBm | |
Gain | 5.6dB | |
Noise Figure | 17.1dB | |
RF Type | General Purpose | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 108mA | |
Test Frequency | 1GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFQFN Exposed Pad | |
Supplier Device Package | 12-WQFN-FCRLF (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 13,85346 € | 41.560,38 € |
| Unit Price without VAT: | 13,85346 € |
|---|---|
| Unit Price with VAT: | 16,48562 € |

