
TRF1305B2-D2D-EVM | |
|---|---|
DigiKey Part Number | 296-TRF1305B2-D2D-EVM-ND |
Manufacturer | |
Manufacturer Product Number | TRF1305B2-D2D-EVM |
Description | EVAL BOARD FOR TRF1305B2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRF1305B2 - Amplifier 0Hz ~ 7GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 0Hz ~ 7GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | TRF1305B2 | |
Note | - | |
RF Type | - | |
RF Frequency | 0Hz ~ 7GHz | |
Function | Amplifier | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,86000 € | 267,86 € |
| Unit Price without VAT: | 267,86000 € |
|---|---|
| Unit Price with VAT: | 318,75340 € |

