
TRF1305A2RYPR | |
|---|---|
DigiKey Part Number | 296-TRF1305A2RYPRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRF1305A2RYPR |
Description | DC TO >6.5GHZ, 15DB GAIN, DUAL F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 0Hz ~ 5.8GHz 16-VQFN-FCRLF (2.5x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 0Hz ~ 5.8GHz | |
P1dB | 15.7dBm | |
Gain | 15.9dB | |
Noise Figure | 12.1dB | |
RF Type | VSAT | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 201mA | |
Test Frequency | 1GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN-FCRLF (2.5x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 22,00127 € | 44.002,54 € |
| Unit Price without VAT: | 22,00127 € |
|---|---|
| Unit Price with VAT: | 26,18151 € |

