
TRF1305A1RPVR | |
|---|---|
DigiKey Part Number | 296-TRF1305A1RPVRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRF1305A1RPVR |
Description | DC TO 5GHZ, 3DB BW, 15DB GAIN, F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 0Hz ~ 5GHz 12-WQFN-FCRLF (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TRF1305A1RPVR Models |
Category | RF Type General Purpose |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) | Current - Supply 99mA |
Part Status Active | Test Frequency 1GHz |
Frequency 0Hz ~ 5GHz | Mounting Type Surface Mount |
P1dB 15.8dBm | Package / Case 12-WFQFN Exposed Pad |
Gain 15.5dB | Supplier Device Package 12-WQFN-FCRLF (2x2) |
Noise Figure 12.6dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 16,21442 € | 48.643,26 € |
| Unit Price without VAT: | 16,21442 € |
|---|---|
| Unit Price with VAT: | 19,29516 € |

