



TRF1305A1-D2D-EVM | |
|---|---|
DigiKey Part Number | 296-TRF1305A1-D2D-EVM-ND |
Manufacturer | |
Manufacturer Product Number | TRF1305A1-D2D-EVM |
Description | EVAL BOARD FOR TRF1305A1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRF1305A1 - Amplifier 0Hz ~ 5.7GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Texas Instruments | Utilized IC / Part TRF1305A1 |
Packaging Box | RF Frequency 0Hz ~ 5.7GHz |
Part Status Active | Function Amplifier |
Type Amplifier | Base Product Number |
Frequency 0Hz ~ 5.7GHz |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,41000 € | 211,41 € |
| Unit Price without VAT: | 211,41000 € |
|---|---|
| Unit Price with VAT: | 251,57790 € |

