
TRF1216IRGPR | |
|---|---|
DigiKey Part Number | TRF1216IRGPR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRF1216IRGPR |
Description | IC MIXER 3.3-3.8GHZ DWN 20QFN |
Customer Reference | |
Detailed Description | RF Mixer IC 3.3GHz ~ 3.8GHz 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TRF1216IRGPR Models |
Category | Noise Figure 2.5dB |
Manufacturer Texas Instruments | Current - Supply 200mA |
Packaging Tape & Reel (TR) | Voltage - Supply 5V ~ 5.5V |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Frequency 3.3GHz ~ 3.8GHz | Package / Case 20-VFQFN Exposed Pad |
Number of Mixers 1 | Supplier Device Package 20-QFN (4x4) |
Gain 33dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 6,73396 € | 20.201,88 € |
| Unit Price without VAT: | 6,73396 € |
|---|---|
| Unit Price with VAT: | 8,01341 € |

