
TRF1213RPVR | |
|---|---|
DigiKey Part Number | 296-TRF1213RPVRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRF1213RPVR |
Description | SINGLE ENDED TO DIFFERENTIAL (S2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 4G/5G, VSAT 0Hz ~ 14GHz 12-WQFN-FCRLF (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TRF1213RPVR Models |
Category | RF Type 4G/5G, VSAT |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) | Current - Supply 174mA |
Part Status Active | Test Frequency 8GHz |
Frequency 0Hz ~ 14GHz | Mounting Type Surface Mount |
P1dB 15.2dBm | Package / Case 12-WFQFN Exposed Pad |
Gain 15.2dB | Supplier Device Package 12-WQFN-FCRLF (2x2) |
Noise Figure 12dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 46,04972 € | 138.149,16 € |
| Unit Price without VAT: | 46,04972 € |
|---|---|
| Unit Price with VAT: | 54,79917 € |











