
TRF1208-AFE7950EVM | |
|---|---|
DigiKey Part Number | 296-TRF1208-AFE7950EVM-ND |
Manufacturer | |
Manufacturer Product Number | TRF1208-AFE7950EVM |
Description | TRF1208 EVALUATION MODULE FOR HI |
Customer Reference | |
Detailed Description | AFE7950, TRF1208 - Transceiver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | AFE7950, TRF1208 | |
Note | - | |
RF Type | - | |
RF Frequency | - | |
Function | Transceiver | |
Base Product Number |



