
TRF1121IRGZR | |
|---|---|
DigiKey Part Number | 2156-TRF1121IRGZR-ND |
Manufacturer | |
Manufacturer Product Number | TRF1121IRGZR |
Description | IC PLL/VCO DUAL W/DWN CNV 48VQFN |
Customer Reference | |
Detailed Description | RF IC Upconverter UHF 1.5GHz ~ 2.5GHz 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TRF1121IRGZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Upconverter | |
Frequency | 1.5GHz ~ 2.5GHz | |
RF Type | UHF | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 28,74444 € | 258,70 € |
| Unit Price without VAT: | 28,74444 € |
|---|---|
| Unit Price with VAT: | 34,20588 € |

