TRF1115IRGPT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2.205
Unit Price: 28,49000 €
Datasheet
RF Mixer IC MMDS, WCS Down Converter 2.5GHz 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRF1115IRGPT

DigiKey Part Number
296-19795-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TRF1115IRGPT
Description
IC MIXER 2.5GHZ DOWN CONV 20QFN
Customer Reference
Detailed Description
RF Mixer IC MMDS, WCS Down Converter 2.5GHz 20-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TRF1115IRGPT Models
Product Attributes
Filter Similar Products
Category
Noise Figure
6dB
Manufacturer
Texas Instruments
Secondary Attributes
Down Converter
Series
Current - Supply
180mA
Packaging
Tape & Reel (TR)
Voltage - Supply
5V ~ 5.25V
Part Status
Obsolete
Mounting Type
Surface Mount
RF Type
MMDS, WCS
Package / Case
20-VFQFN Exposed Pad
Frequency
2.5GHz
Supplier Device Package
20-QFN (4x4)
Number of Mixers
1
Base Product Number
Gain
18dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRF37B32IRTVTTexas Instruments2.205296-38687-1-ND28,49000 €Similar
Obsolete
Marketplace Stock: 26.777 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

26.777In Stock
Ships from Rochester Electronics, LLC