RF Mixer IC 2.5GHz 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRF1115IRGPR

DigiKey Part Number
TRF1115IRGPR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TRF1115IRGPR
Description
IC MIXER 2.5GHZ DOWN CONV 20QFN
Customer Reference
Detailed Description
RF Mixer IC 2.5GHz 20-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TRF1115IRGPR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
180mA
Manufacturer
Texas Instruments
Voltage - Supply
5V ~ 5.25V
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
20-VFQFN Exposed Pad
Frequency
2.5GHz
Supplier Device Package
20-QFN (4x4)
Number of Mixers
1
Base Product Number
Gain
20dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 12.500 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

12.500In Stock
Ships from Rochester Electronics, LLC