



TRF0208SP-EVM | |
|---|---|
DigiKey Part Number | 296-TRF0208SP-EVM-ND |
Manufacturer | |
Manufacturer Product Number | TRF0208SP-EVM |
Description | TRF0208-SP EVALUATION MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRF0208-SP - Amplifier 0Hz ~ 11GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 0Hz ~ 11GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | TRF0208-SP | |
Note | - | |
RF Type | - | |
RF Frequency | 0Hz ~ 11GHz | |
Function | Amplifier |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.806,23000 € | 1.806,23 € |
| Unit Price without VAT: | 1.806,23000 € |
|---|---|
| Unit Price with VAT: | 2.149,41370 € |

