



TRF0208SEP-EVM | |
|---|---|
DigiKey Part Number | 296-TRF0208SEP-EVM-ND |
Manufacturer | |
Manufacturer Product Number | TRF0208SEP-EVM |
Description | TRF0208-SEP EVALUATION MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRF0208-SEP - Amplifier 0Hz ~ 11GHz Evaluation Board |
Category | Frequency 0Hz ~ 11GHz |
Manufacturer Texas Instruments | Contents Board(s) |
Packaging Box | Utilized IC / Part TRF0208-SEP |
Part Status Active | RF Frequency 0Hz ~ 11GHz |
Type Amplifier | Function Amplifier |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 877,23000 € | 877,23 € |
| Unit Price without VAT: | 877,23000 € |
|---|---|
| Unit Price with VAT: | 1.043,90370 € |

