New Product
Monostable Multivibrator 9.6 ns 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Monostable Multivibrator 9.6 ns 16-TSSOP
TMUX1574PWR

TPUL2T323PWR

DigiKey Part Number
296-TPUL2T323PWRTR-ND - Tape & Reel (TR)
296-TPUL2T323PWRCT-ND - Cut Tape (CT)
296-TPUL2T323PWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPUL2T323PWR
Description
2CH MONOSTABLE RC CONFIGURABLE P
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Monostable Multivibrator 9.6 ns 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Monostable
Independent Circuits
2
Schmitt Trigger Input
Yes
Propagation Delay
9.6 ns
Current - Output High, Low
50mA, 50mA
Voltage - Supply
1.5 V ~ 5.5 V
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,41200 €4,12 €
250,37000 €9,25 €
1000,32360 €32,36 €
2500,30140 €75,35 €
5000,28800 €144,00 €
1.0000,27697 €276,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,26335 €790,05 €
6.0000,25669 €1.540,14 €
9.0000,25335 €2.280,15 €
15.0000,24966 €3.744,90 €
21.0000,24750 €5.197,50 €
30.0000,24542 €7.362,60 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,70210 €