



TPUL1X1000-EVM | |
|---|---|
DigiKey Part Number | 296-TPUL1X1000-EVM-ND |
Manufacturer | |
Manufacturer Product Number | TPUL1X1000-EVM |
Description | TPUL1X1000 EVALUATION MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPUL1X1000 - Monostable Multivibrator Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Monostable Multivibrator | |
Embedded | No | |
Utilized IC / Part | TPUL1X1000 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,81000 € | 96,81 € |
| Unit Price without VAT: | 96,81000 € |
|---|---|
| Unit Price with VAT: | 115,20390 € |

