Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 2.05V 10A 8V - 14V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 2.05V 10A 8V - 14V Input

TPSM84A22MOJR

DigiKey Part Number
296-TPSM84A22MOJRTR-ND - Tape & Reel (TR)
296-TPSM84A22MOJRCT-ND - Cut Tape (CT)
296-TPSM84A22MOJRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSM84A22MOJR
Description
DC DC CONVERTER 1.2-2.05V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 2.05V 10A 8V - 14V Input
Datasheet
 Datasheet
EDA/CAD Models
TPSM84A22MOJR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
8V
Voltage - Input (Max)
14V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
10A
Applications
ITE (Commercial)
Features
OCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
89%
Mounting Type
Surface Mount
Package / Case
20-QFN Exposed Pad Module
Size / Dimension
0.59" L x 0.35" W x 0.09" H (15.0mm x 9.0mm x 2.3mm)
Supplier Device Package
20-QFM (9x15)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,65000 €9,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5009,63172 €4.815,86 €
Manufacturers Standard Package
Unit Price without VAT:9,65000 €
Unit Price with VAT:11,48350 €