
TPSM846C23MOLR | |
|---|---|
DigiKey Part Number | 296-48350-2-ND - Tape & Reel (TR) 296-48350-1-ND - Cut Tape (CT) 296-48350-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM846C23MOLR |
Description | DC DC CONVERTER 0.35-2V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.35 ~ 2V 35A 4.5V - 15V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPSM846C23MOLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module, Digital | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 15V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 35A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 90% | |
Mounting Type | Surface Mount | |
Package / Case | 59-SMD Module | |
Size / Dimension | 0.63" L x 0.59" W x 0.25" H (16.0mm x 15.0mm x 6.4mm) | |
Supplier Device Package | 59-QFM (15x16) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 € | 27,72 € |
| 10 | 22,45300 € | 224,53 € |
| 25 | 21,13880 € | 528,47 € |
| 100 | 19,69410 € | 1.969,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 18,79386 € | 6.577,85 € |
| Unit Price without VAT: | 27,72000 € |
|---|---|
| Unit Price with VAT: | 32,98680 € |


