
TPSM84209RKHT | |
|---|---|
DigiKey Part Number | 296-49513-2-ND - Tape & Reel (TR) 296-49513-1-ND - Cut Tape (CT) 296-49513-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM84209RKHT |
Description | DC DC CONVERTER 1.2-6V 15W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 6V 2.5A 4.5V - 28V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPSM84209RKHT Models |
Category | Applications ITE (Commercial) |
Mfr | Features Adjustable Output, Remote On/Off |
Series | Operating Temperature -40°C ~ 85°C (With Derating) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Efficiency 86.5% |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 9-PowerQFN |
Number of Outputs 1 | Size / Dimension 0.18" L x 0.16" W x 0.08" H (4.5mm x 4.0mm x 2.1mm) |
Voltage - Input (Min) 4.5V | Supplier Device Package 9-QFN-FCMOD (4.5x4) |
Voltage - Input (Max) 28V | Control Features Enable, Active High |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 2.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,53000 € | 4,53 € |
| 10 | 3,45200 € | 34,52 € |
| 25 | 3,18400 € | 79,60 € |
| 100 | 2,88910 € | 288,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,74836 € | 687,09 € |
| 500 | 2,66358 € | 1.331,79 € |
| 750 | 2,62112 € | 1.965,84 € |
| 1.250 | 2,57407 € | 3.217,59 € |
| 1.750 | 2,54657 € | 4.456,50 € |
| 2.500 | 2,52011 € | 6.300,27 € |
| Unit Price without VAT: | 4,53000 € |
|---|---|
| Unit Price with VAT: | 5,39070 € |











