
TPSM83100SIUR | |
|---|---|
DigiKey Part Number | 296-TPSM83100SIURTR-ND - Tape & Reel (TR) 296-TPSM83100SIURCT-ND - Cut Tape (CT) 296-TPSM83100SIURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM83100SIUR |
Description | 1.5-A HIGH EFFICIENCY BUCK-BOOST |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 5.5V 1.5A 1.6V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPSM83100SIUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.6V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.5A | |
Power (Watts) | 8.25 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TFDFN Module | |
Size / Dimension | 0.10" L x 0.08" W x 0.05" H (2.6mm x 2.1mm x 1.3mm) | |
Supplier Device Package | 8-µSIP (2.6x2) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,45000 € | 6,45 € |
| 10 | 4,97700 € | 49,77 € |
| 25 | 4,60880 € | 115,22 € |
| 100 | 4,20450 € | 420,45 € |
| 250 | 4,08580 € | 1.021,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,68184 € | 11.045,52 € |
| Unit Price without VAT: | 6,45000 € |
|---|---|
| Unit Price with VAT: | 7,67550 € |










