
TPSM82916VCER | |
|---|---|
DigiKey Part Number | 296-TPSM82916VCERTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSM82916VCER |
Description | 17V VIN, 6A LOW-NOISE LOW-RIPPLE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5.5V 6A 3V - 17V Input |
Datasheet | Datasheet |
Category | Power (Watts) 33 W |
Mfr | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) | Features Adjustable Output, Remote On/Off, Remote Sense |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 16-PowerBQFN Module |
Voltage - Input (Min) 3V | Size / Dimension 0.19" L x 0.16" W x 0.12" H (4.7mm x 4.0mm x 3.1mm) |
Voltage - Input (Max) 17V | Supplier Device Package 16-QFN-FCMOD (4.7x4) |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 6,02069 € | 18.062,07 € |
| Unit Price without VAT: | 6,02069 € |
|---|---|
| Unit Price with VAT: | 7,16462 € |







