TPSM82903SISR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Recom Power
In Stock: 58
Unit Price: 3,64000 €
Datasheet

Similar


Recom Power
In Stock: 8.297
Unit Price: 3,33000 €
Datasheet
Non-Isolated PoL Module DC DC Converter 1 Output 0.4 ~ 5.5V 3A 3V - 17V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSM82903SISR

DigiKey Part Number
296-TPSM82903SISRTR-ND - Tape & Reel (TR)
296-TPSM82903SISRCT-ND - Cut Tape (CT)
296-TPSM82903SISRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSM82903SISR
Description
3-V TO 17-V, 3-A, HIGH-EFFICIENC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.4 ~ 5.5V 3A 3V - 17V Input
Datasheet
 Datasheet
EDA/CAD Models
TPSM82903SISR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
17V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3A
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 125°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
10-LDFN Exposed Pad
Size / Dimension
0.12" L x 0.11" W x 0.06" H (3.0mm x 2.8mm x 1.5mm)
Supplier Device Package
10-uSIP (3x2.8)
Control Features
Enable, Active High
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,03000 €4,03 €
103,05800 €30,58 €
252,81560 €70,39 €
1002,54910 €254,91 €
2502,42276 €605,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0002,20478 €6.614,34 €
Manufacturers Standard Package
Unit Price without VAT:4,03000 €
Unit Price with VAT:4,79570 €