TPSM8287A12 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSM8287A12BBSEVM

DigiKey Part Number
296-TPSM8287A12BBSEVM-ND
Manufacturer
Manufacturer Product Number
TPSM8287A12BBSEVM
Description
EVAL BOARD FOR TPSM8287A12
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TPSM8287A12 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
0.4V ~ 3.35V
Current - Output
12A
Voltage - Input
2.7V ~ 6V
Regulator Topology
Buck
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
TPSM8287A12
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:10
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
149,97000 €49,97 €
Manufacturers Standard Package
Unit Price without VAT:49,97000 €
Unit Price with VAT:59,46430 €