
TPSM8287A12BAMRDVT | |
|---|---|
DigiKey Part Number | 296-TPSM8287A12BAMRDVTTR-ND - Tape & Reel (TR) 296-TPSM8287A12BAMRDVTCT-ND - Cut Tape (CT) 296-TPSM8287A12BAMRDVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM8287A12BAMRDVT |
Description | 6V INPUT, 12A PARALLELABLE DC-DC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.35V 12A 2.7V - 6V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPSM8287A12BAMRDVT Models |
Category | Current - Output (Max) 12A |
Mfr | Power (Watts) 40 W |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Adjustable Output, I2C Interface, Remote Sense |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 39-PowerFQFN Module |
Voltage - Input (Min) 2.7V | Size / Dimension 0.27" L x 0.18" W x 0.07" H (6.8mm x 4.5mm x 1.8mm) |
Voltage - Input (Max) 6V | Supplier Device Package 39-B0QFN (4.5x6.8) |
Voltage - Output 1 | Control Features Enable, Active High |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,93000 € | 25,93 € |
| 10 | 20,95300 € | 209,53 € |
| 25 | 19,70960 € | 492,74 € |
| 100 | 18,84200 € | 1.884,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 17,69156 € | 4.422,89 € |
| Unit Price without VAT: | 25,93000 € |
|---|---|
| Unit Price with VAT: | 30,85670 € |

