


TPSM8287A10BAHRDWR | |
|---|---|
DigiKey Part Number | 296-TPSM8287A10BAHRDWRTR-ND - Tape & Reel (TR) 296-TPSM8287A10BAHRDWRCT-ND - Cut Tape (CT) 296-TPSM8287A10BAHRDWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM8287A10BAHRDWR |
Description | 6V INPUT, 10A PARALLELABLE DC/DC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.4 ~ 3.35V 10A 2.7V - 6V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPSM8287A10BAHRDWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 34 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, I2C Interface, Remote Sense | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 39-PowerBFQFN Module | |
Size / Dimension | 0.27" L x 0.18" W x 0.16" H (6.8mm x 4.5mm x 4.0mm) | |
Supplier Device Package | 39-B3QFN (4.5x6.8) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,45000 € | 12,45 € |
| 10 | 9,82500 € | 98,25 € |
| 25 | 9,17160 € | 229,29 € |
| 100 | 8,45260 € | 845,26 € |
| 250 | 8,11000 € | 2.027,50 € |
| 500 | 7,90350 € | 3.951,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 7,73360 € | 7.733,60 € |
| Unit Price without VAT: | 12,45000 € |
|---|---|
| Unit Price with VAT: | 14,81550 € |


