
TPSM8287A10BAHEVM | |
|---|---|
DigiKey Part Number | 296-TPSM8287A10BAHEVM-ND |
Manufacturer | |
Manufacturer Product Number | TPSM8287A10BAHEVM |
Description | EVAL BOARD FOR TPSM8287A10 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPSM8287A10 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 0.4V ~ 3.35V |
Manufacturer Texas Instruments | Current - Output 10A |
Packaging Box | Voltage - Input 2.7V ~ 6V |
Part Status Active | Regulator Topology Buck |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part TPSM8287A10 |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,47000 € | 52,47 € |
| Unit Price without VAT: | 52,47000 € |
|---|---|
| Unit Price with VAT: | 62,43930 € |

