
TPSM82866CB2PRCFR | |
|---|---|
DigiKey Part Number | 296-TPSM82866CB2PRCFRTR-ND - Tape & Reel (TR) 296-TPSM82866CB2PRCFRCT-ND - Cut Tape (CT) 296-TPSM82866CB2PRCFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM82866CB2PRCFR |
Description | 5.5V INPUT, 6A STEP-DOWN POWER M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.4 ~ 1.675V 6A 2.4V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.4V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6A | |
Power (Watts) | 10 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 96% | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 15-PowerFQFN Module | |
Size / Dimension | 0.09" L x 0.12" W x 0.08" H (2.3mm x 3.0mm x 2.0mm) | |
Supplier Device Package | 15-QFN-FCMOD (2.3x3) | |
Control Features | Enable, Active High | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,02000 € | 6,02 € |
| 10 | 4,64000 € | 46,40 € |
| 25 | 4,29560 € | 107,39 € |
| 100 | 3,91660 € | 391,66 € |
| 250 | 3,73576 € | 933,94 € |
| 500 | 3,62680 € | 1.813,40 € |
| 1.000 | 3,53713 € | 3.537,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,44246 € | 8.606,15 € |
| Unit Price without VAT: | 6,02000 € |
|---|---|
| Unit Price with VAT: | 7,16380 € |

