
TPSM82866CA1PEVM | |
|---|---|
DigiKey Part Number | 296-TPSM82866CA1PEVM-ND |
Manufacturer | |
Manufacturer Product Number | TPSM82866CA1PEVM |
Description | TPSM82866CA1PEVM EVALUATION MODU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPSM82866 - 1 Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 0.5V |
Manufacturer Texas Instruments | Current - Output 6A |
Packaging Box | Voltage - Input 2.4V ~ 5.5V |
Part Status Active | Regulator Topology Buck |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Isolated Output | Utilized IC / Part TPSM82866 |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,06000 € | 52,06 € |
| Unit Price without VAT: | 52,06000 € |
|---|---|
| Unit Price with VAT: | 61,95140 € |

