
TPSM82843678EVM057 | |
|---|---|
DigiKey Part Number | 296-TPSM82843678EVM057-ND |
Manufacturer | |
Manufacturer Product Number | TPSM82843678EVM057 |
Description | EVAL BOARD FOR TPSM82843X |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPSM82843x - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 0.4V ~ 3.6V | |
Current - Output | 600mA | |
Voltage - Input | 1.8V ~ 5.5V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | TPSM82843x | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,71000 € | 52,71 € |
| Unit Price without VAT: | 52,71000 € |
|---|---|
| Unit Price with VAT: | 62,72490 € |

