
TPSM64406EXTRCHR | |
|---|---|
DigiKey Part Number | 296-TPSM64406EXTRCHRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSM64406EXTRCHR |
Description | 36V INPUT, 0.8V-TO-16V OUTPUT, D |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 16V 6A 3V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 96 W |
Mfr | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) | Features Adjustable Output |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Non-Isolated PoL Module | Efficiency 93.5% |
Number of Outputs 1 | Mounting Type Surface Mount, Wettable Flank |
Voltage - Input (Min) 3V | Package / Case 28-PowerFQFN Module |
Voltage - Input (Max) 36V | Size / Dimension 0.28" L x 0.26" W x 0.08" H (7.0mm x 6.5mm x 2.0mm) |
Voltage - Output 1 | Supplier Device Package 28-QFN-FCMOD (6.5x7) |
Current - Output (Max) 6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 43,46939 € | 43.469,39 € |
| Unit Price without VAT: | 43,46939 € |
|---|---|
| Unit Price with VAT: | 51,72857 € |


